
Image similar


Strand
1 x
Sold per metre
0.22 mm²
Modified polyphenyl ether (mPPE)
Halogen-free
Flexible
1.05 mm
300 V
7
24
No
Yes
99240708
Red
MPPE
Tin-plated copper wire;
7 x 0.2
Cu-strand, tin-plated.
250 m
Yes
1 x 0.22 mm²
+105 °C
-10 °C
+105 °C
-40 °C
99240708
UL/cUL
Datasheet 323670 Kabeltronik 99240708 Strand 1 x 0.22 mm² Red Sold per metre
User & Safety Instructions 323670 Kabeltronik 99240708 Strand 1 x 0.22 mm² Red Sold per metre
€ 7.07*
The necessary accessories are required to use the article as described.