
Image similar


Strand
1 x
Sold per metre
0.14 mm²
Modified polyphenyl ether (mPPE)
Halogen-free
Flexible
0.95 mm
300 V
7
26
No
Yes
99260708
Red
MPPE
Tin-plated copper wire;
7 x 0.16
Cu-strand, tin-plated.
250 m
Yes
1 x 0.14 mm²
+105 °C
-10 °C
+105 °C
-40 °C
99260708
UL/cUL
Datasheet 323681 Kabeltronik 99260708 Strand 1 x 0.14 mm² Red Sold per metre
User & Safety Instructions 323681 Kabeltronik 99260708 Strand 1 x 0.14 mm² Red Sold per metre
€ 5.77*
The necessary accessories are required to use the article as described.