
Image similar


Strand
1 x
Sold per metre
0.09 mm²
Modified polyphenyl ether (mPPE)
Halogen-free
Flexible
0.85 mm
300 V
7
28
No
Yes
99280703
Green
MPPE
Tin-plated copper wire;
7 x 0.127
Cu-strand, tin-plated.
250 m
Yes
1 x 0.09 mm²
+105 °C
-10 °C
+105 °C
-40 °C
99280703
UL/cUL
Datasheet 323689 Kabeltronik 99280703 Strand 1 x 0.09 mm² Green Sold per metre
User & Safety Instructions 323689 Kabeltronik 99280703 Strand 1 x 0.09 mm² Green Sold per metre
€ 6.47*
The necessary accessories are required to use the article as described.