
Image similar
Copper wire
1 x
565 m
0.2 mm²
Uninsulated
0.5 mm
Yes
No
000105000
Electrolytic copper
No
1 x 0.2 mm²
CU-DR SN
0.50 mm
Tin plated
1 kg
DIN 40500
Datasheet 323512 Kabeltronik Copper wire Outside diameter (w/o coating): 0.50 mm 565 m 1 kg
User & Safety Instructions 323512 Kabeltronik Copper wire Outside diameter (w/o coating): 0.50 mm 565 m 1 kg
The necessary accessories are required to use the article as described.