
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Technical specifications
- Operating voltage: 100V
- Testing voltage: 500V
- Insulation resistance: min. 200MOhm x km at + 20° C
- Conductor resistance: 400 Ohm/km
- Temperature range: static: -20°C to +70°C dynamic:-5°C to +70°C
- Bending radius: 10x O.D.
- Product type
Control lead
- No. of leads
3 x
- Content
Sold per metre
- Cross section (each core)
0.05 mm²
- Cable features
Shielded
highly flexible
- Cable type
LifYDY
- Outside Ø
2.80 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
340300500-1
- Factory colour
Black
- Insulation material
PVC
- Core layout
26 x 0.05 mm
- Material (details)
Conductor: Extra-fine stranded copper wire, bare
- Max. length sold by the metre
250 m
- Sold per metre
Yes
- Nominal voltage
100 V
- Number-coded
No
- Cross section
3 x 0.05 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
+20 °C
- Type
340300500
Documents & Downloads
Datasheet
Datasheet 323776 Kabeltronik LifYDY Control lead 3 x 0.05 mm² Black 340300500-1 Sold per metre
Description
Conductor: finest, bare stranded copper wire · Structure of conductor: 26 x 0,05mm · Core insulation: PVC acc. to VDE 0207 · Color sequence: DIN 47100 · Twisting: cores in layers · Shield: bare copper spiral shield · Jacket: S-PVC acc. to VDE 0207, black sim. RAL 9005
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.59*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































