
Number
Total (1 m = € 3.20)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Spiral hose
- Black
- Bundle Ø (max.): 25 mm
Our service for you
Technical specifications
- Product type
Spiral tube
- Bundle Ø (max.)
25 mm
- Factory colour
Black
- Material
Polypropylene
- Bundle Ø range
25 mm (max)
- Manufacturer part #
1593182
- Content
5 m
- Features
Halogen-free
- RoHS-compliant
Yes
- Type
TC-MX-KLT25BK203
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1593182 TRU COMPONENTS 1593182 TC-MX-KLT25BK203 Spiral tube 25 mm (max) Black 5 m
Description
Scope of delivery
- 5 Meter Hose & import tool
- This text is machine translated.
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































