
Number
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
Spiral hose
- Black
- Bundle Ø (max.): 32 mm
Our service for you
Technical specifications
- Product type
Spiral tube
- Bundle Ø (max.)
32 mm
- Factory colour
Black
- Material
Polyethylene (PE)
- Bundle diameter (min.)
9 mm
- Bundle Ø range
9 up to 32 mm
- Manufacturer part #
1593163
- Content
Sold per metre
- Features
Halogen-free
- Max. length sold by the metre
30 m
- RoHS-compliant
Yes
- Type
TC-KSPR12BK203
Documents & Downloads
Datasheet
Datasheet 1593163 TRU COMPONENTS 1593163 TC-KSPR12BK203 Spiral tube 9 up to 32 mm Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1593163 TRU COMPONENTS 1593163 TC-KSPR12BK203 Spiral tube 9 up to 32 mm Black Sold per metre
Description
This text is machine translated.
For fast cable bundling.
For fast cable bundling.
Scope of delivery
- Sold by the metre
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























