
Number
Total (1 m = € 1.10)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Spiral hose, packed
- Yellow
- Bundle Ø (max.): 25 mm
Our service for you
Technical specifications
- Product type
Spiral tube
- Bundle Ø (max.)
25 mm
- Factory colour
Yellow
- Material
Polyethylene (PE)
- Bundle diameter (min.)
2 mm
- Bundle Ø range
2 up to 25 mm
- Manufacturer part #
CG4-Yellow
- Content
5 m
- RoHS-compliant
Yes
- Max. temperature
+65 °C
- Min. temperature
-10 °C
- Type
CG4-Yellow
Documents & Downloads
Datasheet
Datasheet 1515236 Conrad Components CG4-Yellow Spiral tube 2 up to 25 mm Yellow 5 m
User & Safety Instructions
User & Safety Instructions 1515236 Conrad Components CG4-Yellow Spiral tube 2 up to 25 mm Yellow 5 m
Description
Scope of delivery
- Packing (5 Meter)
- This text is machine translated.
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























