
Number
Total (€ 2.29 / piece)
€ 3.19
-28 %
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Spiral hose
- Black
- Bundle Ø (max.): 100 mm
Our service for you
Technical specifications
- Product type
Spiral tube
- Bundle Ø (max.)
100 mm
- Factory colour
Black
- Material
Polyethylene (PE)
- Bundle diameter (min.)
20 mm
- Bundle Ø range
20 up to 100 mm
- Manufacturer part #
1593169
- Content
Sold per metre
- Features
Halogen-free
- Max. length sold by the metre
30 m
- RoHS-compliant
Yes
- Type
TC-KSPR24BK203
Documents & Downloads
Datasheet
Datasheet 1593169 TRU COMPONENTS 1593169 TC-KSPR24BK203 Spiral tube 20 up to 100 mm Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1593169 TRU COMPONENTS 1593169 TC-KSPR24BK203 Spiral tube 20 up to 100 mm Black Sold per metre
Description
This text is machine translated.
For fast cable bundling.
For fast cable bundling.
Scope of delivery
- Sold by the metre
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























