
Number
Total (1 m = € 0.43)
€ 5.99
-28 %
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Spiral hose, packed
- Colourless
- Bundle Ø (max.): 10 mm
Our service for you
Technical specifications
- Product type
Spiral tube
- Bundle Ø (max.)
10 mm
- Factory colour
Colourless
- Material
Polyethylene (PE)
- Bundle diameter (min.)
1.50 mm
- Bundle Ø range
1.50 up to 10 mm
- Manufacturer part #
1593138
- Content
10 m
- Features
Halogen-free
- RoHS-compliant
Yes
- Type
TC-KS3203
Documents & Downloads
Datasheet
Datasheet 1593138 TRU COMPONENTS 1593138 TC-KS3203 Spiral tube 1.50 up to 10 mm Colourless 10 m
User & Safety Instructions
User & Safety Instructions 1593138 TRU COMPONENTS 1593138 TC-KS3203 Spiral tube 1.50 up to 10 mm Colourless 10 m
Description
This text is machine translated.
For fast cable bundling.
For fast cable bundling.
Scope of delivery
- 10 m
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















