
Number
Minimum order quantity: 3
Total (€ 0.53 / piece)
€ 1.59
incl. VAT
14-day return policy included
Highlights & Details
Spiral hose
- Colourless
- Bundle Ø (max.): 10 mm
Our service for you
Technical specifications
- Product type
Spiral tube
- Bundle Ø (max.)
10 mm
- Factory colour
Colourless
- Material
Polyethylene (PE)
- Bundle diameter (min.)
1.50 mm
- Bundle Ø range
1.50 up to 10 mm
- Manufacturer part #
1593154
- Content
Sold per metre
- Features
Halogen-free
- Max. length sold by the metre
30 m
- RoHS-compliant
Yes
- Type
TC-KSP3203
Documents & Downloads
Datasheet
Datasheet 1593154 TRU COMPONENTS 1593154 TC-KSP3203 Spiral tube 1.50 up to 10 mm Colourless Sold per metre
User & Safety Instructions
User & Safety Instructions 1593154 TRU COMPONENTS 1593154 TC-KSP3203 Spiral tube 1.50 up to 10 mm Colourless Sold per metre
Description
This text is machine translated.
For fast cable bundling.
For fast cable bundling.
Scope of delivery
- Sold by the metre
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























