
Number
Total (1 m = € 1.20)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Spiral hose, packed
- Orange
- Bundle Ø (max.): 50 mm
Our service for you
Technical specifications
- Product type
Spiral tube
- Bundle Ø (max.)
50 mm
- Factory colour
Orange
- Material
Polyethylene (PE)
- Bundle diameter (min.)
4 mm
- Bundle Ø range
4 up to 50 mm
- Manufacturer part #
CG6-Orange
- Content
5 m
- RoHS-compliant
Yes
- Max. temperature
+65 °C
- Min. temperature
-10 °C
- Type
CG6-Orange
Documents & Downloads
Datasheet
Datasheet 1515240 Conrad Components CG6-Orange Spiral tube 4 up to 50 mm Orange 5 m
User & Safety Instructions
User & Safety Instructions 1515240 Conrad Components CG6-Orange Spiral tube 4 up to 50 mm Orange 5 m
Description
Scope of delivery
- Packing (5 Meter)
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























