
Number
Total (1 m = € 1.50)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
Spiral hose, packed
- Yellow
- Bundle Ø (max.): 65 mm
Our service for you
Technical specifications
- Product type
Spiral tube
- Bundle Ø (max.)
65 mm
- Factory colour
Yellow
- Material
Polyethylene (PE)
- Bundle diameter (min.)
9 mm
- Bundle Ø range
9 up to 65 mm
- Manufacturer part #
CG12-Yellow
- Content
5 m
- RoHS-compliant
Yes
- Max. temperature
+65 °C
- Min. temperature
-10 °C
- Type
CG12-Yellow
Documents & Downloads
Datasheet
Datasheet 1515250 Conrad Components CG12-Yellow Spiral tube 9 up to 65 mm Yellow 5 m
User & Safety Instructions
User & Safety Instructions 1515250 Conrad Components CG12-Yellow Spiral tube 9 up to 65 mm Yellow 5 m
Description
Scope of delivery
- Packing (5 Meter)
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























