
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Insulation resistance: min. 200MOhm x km at +20°C
- Conductor resistance: 25,3Ohm/km
- Capacity: approx. 160pF/m
- Operating voltage: 900V
- Testing voltage: 2500V
- Current capacity: 10,0A at +25°C (if one core per cable is loaded)
- Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
- bending radius: 15x O.D.
- Product type
Control lead
- No. of leads
6 x
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Cable features
Flexible
- Cable type
LiYY
- Outside Ø
7.60 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
10607500
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC according to VDE 0207
- Core layout
24 x 0.20 mm
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
900 V
- Number-coded
No
- Cross section
6 x 0.75 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
10607500
Documents & Downloads
Datasheet
Datasheet 486480 Kabeltronik LiYY Control lead 6 x 0.75 mm² Grey 10607500 Sold per metre
Description
Conductor: bare stranded copper wire · Structure of conductor: 24x0,20mm · Core diameter: approx. 2,0mm · Core insulation: PVC acc. to VDE 0207 · Color sequence: DIN 47100 · Winding: cores in layers · Jacket: PVC according to VDE 0207, grey sim. RAL 7001
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.29*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































