• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kahlert Licht 20627 Comet 3.5 V with lights

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Comet

Features

with lights

n.rel.

Bulb type

Light bulb

Material

Plastic

Factory colour

Yellow

T 3/4

Cable length

60 cm mit Stecker

Operating voltage

3.5 V

Length

82 mm

Width

40 mm

Dim

(L x W) 82 mm x 40 mm

Type

Plastic

Operating voltage

3.5 V

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 245422 Kahlert Licht 20627 Comet 3.5 V with lights

Description

Features

  • Made of plastic
  • With lighting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.