• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60778 Extension 55 cm 3.5 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

205 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension 55 cm

  • Nativity scene illumination

Technical specifications

Product type

Extension

Cable length

55 cm mit Stecker und Muffe

Operating voltage

3.5 V

n.rel.

Type

-

Operating voltage

3.5 V

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 244470 60778 Extension 55 cm 3.5 V

Description

Suitably for the electrical consumers of our range "creche lighting".

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)