• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kahlert Licht 698391 Lighting LED (monochrome) E5.5 3.5 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3.5V LED lighting E 5.5 with brown cable

  • Nativity scene illumination

Technical specifications

Product type

Lighting

Bulb type

LED (monochrome)

E5.5

Operating voltage

3.5 V

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805444 Kahlert Licht 698391 Lighting LED (monochrome) E5.5 3.5 V

Description

Scope of delivery

  • 3.5V LED lighting E 5.5 with brown cable
  • This text is machine translated.

Hints

Caution! No toys. Not suitable for children under 3 years of age. Choking hazard!

System requirements

  • Transformer 3.5 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)