• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kahlert Licht 53509 Lighting LED (monochrome) White E5.5 3.5 V

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-screw bulb 3.5V white

  • Reverse polarity protected

Technical specifications

Product type

Lighting

Bulb type

LED (monochrome)

E5.5

Colour

White

Operating voltage

3.5 V

n.rel.

Operating voltage

3.5 - 4.5 V

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 403413 Kahlert Licht 53509 Lighting LED (monochrome) White E5.5 3.5 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)