• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kahlert Licht 60897 Battery tray with receptacle 4.5 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

battery box with connectors

  • Nativity scene illumination

Technical specifications

Product type

Battery tray

Features

with receptacle

Operating voltage

4.5 V

n.rel.

Type

-

Operating voltage

4.5 V DC

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 244479 Kahlert Licht 60897 Battery tray with receptacle 4.5 V

Description

For connecting of up to 3 electrical consumer load of our range "decorative lighting" at 3.5 V supply voltage.

Scope of delivery

  • Supply without batteries.

Hints

3 mignon batteries are required for operation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)