• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kahlert Licht 60802 Lighting Light bulb with reflector Clear E10 3.5 V

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lightning 3.5 V E 10 with reflector

  • Nativity scene illumination

Technical specifications

Product type

Lighting

Features

with reflector

Bulb type

Light bulb

E10

Colour

Clear

Cable length

60 cm mit Stecker

Operating voltage

3.5 V

n.rel.

Operating voltage

3.5 V

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 244462 Kahlert Licht 60802 Lighting Light bulb with reflector Clear E10 3.5 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)