• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1282-30 Flush mount light socket Halogen-free (Ø x H) 210 mm x 85 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KAISER Lamp installation housing

  • Built-in housing, HaloX® 180 with tunnel 190For ceilings and wallsPack of 10

Technical specifications

  • System: HaloX® 180Installation diameter lamp/loudspeaker 0 - 180 mmMax. Mounting depth lamp/loudspeaker 110 mmLamp power LED max. 35 WattsLamp power NV/HV/TC max.:75 WattHousing diameter Ø 210 mmDepth including front part: 120 mmTunnel length 190 mmTunnel width 140 mmTunnel height 85 mmCombination insertion for pipes M20/M25: 4
Product type

Flush mount light socket

Features

Halogen-free

Mounting type

Concrete

Max. fire resistance

650 °C

Content

10 pc(s)

Dim

(Ø x H) 210 mm x 85 mm

Length

190 mm

Width

140 mm

Height

85 mm

Depth

120 mm

(Ø)

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636979 Kaiser Elektro 1282-30 Flush mount light socket Halogen-free (Ø x H) 210 mm x 85 mm 10 pc(s)

Description

HaloX® concrete built-in housing (in-place concrete)The form-stable HaloX® system is modular for use in in in-situ concrete. Three housing diameters with a large number of round, square and universal front parts allow the integration of lamps and loudspeakers up to an installation diameter of 250 mm – even in case of concrete. With tunnels, the system provides sufficient space for recording operating devices, for example LED driver. Optional extension rings are used to increase the installation depth. All front parts are moisture repellent and can be positioned and nailed before the first reinforcement is laid. Casing and front parts are locked together in a positive and stable way and can also be aligned freely later on. Thanks to the tool-free opening technology with combination entry M20/M25, pipes can be introduced quickly and easily and even if there is a wrong assignment, the introduction can simply be closed again. It offers a secure pipe retention with depth stop, so that a subsequent internal shortening of the pipes is not necessary. After casting, front panels with a defined mounting diameter can be opened by a targeted hammer stroke. The front parts for universal opening dimensions can be spattered on or over. The desired installation opening is then created using conventional milling tools, e.g. MULTI 4000

This text is machine translated.

Features

  • Casing and front parts are locked together in a positive and stable way and can also be aligned freely later onAll housing sizes available with and without tunnelsTool-free opening technology for pipes M20/M25Optimum thermal management due to maximum contact surface for concreteMinimum static interference – no reinforcement sections required in the tunnel areaPipe insertion limitation to prevent internal tube shorteningNo reinforcement sections in the tunnel area.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.