• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1283-73 Flush mount light socket Halogen-free (Ø x H) 280 mm x 85 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KAISER Lamp installation housing

  • Built-in housing, HaloX® 250 with tunnel 325With universal mineral fiberboardFor panel ceilings

Technical specifications

  • System: HaloX® 250Installation diameter lamp/loudspeaker 0 - 250 mmMax. Mounting depth lamp/loudspeaker 110 mmLamp power LED max. 45 WattsLamp power NV/HV/TC max. 100 WattsHousing diameter Ø 280 mmDepth including front part: 120 mmTunnel length 325 mmTunnel width 140 mmTunnel height 85 mmCombination insertion for pipes M20/M25: 4
Product type

Flush mount light socket

Features

Halogen-free

Mounting type

Concrete

Max. fire resistance

650 °C

Content

1 pc(s)

Dim

(Ø x H) 280 mm x 85 mm

Length

325 mm

Width

140 mm

Height

85 mm

Depth

120 mm

(Ø)

280 mm

Wireless charging

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636986 Kaiser Elektro 1283-73 Flush mount light socket Halogen-free (Ø x H) 280 mm x 85 mm 1 pc(s)

Description

HaloX® concrete installation housing (factory production)The HaloX® system is designed one-piece for processing in the factory. Markings on the housing are used for easy alignment on the table. The casings with pre-assembled mineral fiberboard can be easily glued and can be aligned at 360° after sticking to the switch table. For magnetic attachment housings with pre-assembled front parts are available to accommodate the system magnet (art. no. 1299-69). Laying tolerances that can occur when plate elements are mounted are compensated by the size of the housing in conjunction with a variable cut-out surface. Due to the compact dimensions of the housing, the reinforcement can be simply placed around the housing. For lamps or loudspeakers with higher installation depths >= 110 mm, the installation space of the HaloX® housing can be increased later on the site of a concrete site with extension rings. The piping on the site of concrete construction is done without tools for pipes M20/M25 without internal pipe shortening.

This text is machine translated.

Features

  • For panels and wall elements in factory production2 housing sizes with and without tunnelOne piece housing with integrated mineral fiberboard for easy adhesive mountingOne-piece housing with plastic plate for magnetic fixingTool-free opening technology for pipes M20/M25Compensation of installation tolerances at the concrete construction siteOptimum thermal management due to maximum contact surface for concreteOne piece housing with integrated mineral fiberboard for adhesive mountingTool-free combination insert for pipes M20/M25Pipe insertion limitation to prevent internal tube shortening.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.