• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1545.25.1.11 Cable gland M25 Plastic Black 1 pc(s)

Image similar
Product type
Cable gland
Type
straight
Material
Plastic
Clamp Ø
7.50 mm
Terminal Ø (max.)
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Black

Internal thread

M25

Type

straight

Material

Plastic

Clamp Ø

7.50 mm

Terminal Ø (max.)

11 mm

Thread length

1.5 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68

Spanner size

29 mm

Content

1 pc(s)

Manufacturer part #

1545.25.1.11

Type

1545.25.1.11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3212145 Kaiser Elektro 1545.25.1.11 Cable gland M25 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3212145 Kaiser Elektro 1545.25.1.11 Cable gland M25 Plastic Black 1 pc(s)

What kind of Cable Screw Connectors are you looking for?