• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1555.12.1.06 Cable gland M12 Plastic Light grey 1 pc(s)

Image similar
Product type
Cable gland
Type
straight
Material
Plastic
Clamp Ø
5 mm
Terminal Ø (max.)
6.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Light grey

Internal thread

M12

Type

straight

Material

Plastic

Clamp Ø

5 mm

Terminal Ø (max.)

6.50 mm

Thread length

1.5 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68

Spanner size

15 mm

Content

1 pc(s)

Manufacturer part #

1555.12.1.06

Type

1555.12.1.06

Documents & Downloads

Datasheet

Datasheet 3212188 Kaiser Elektro 1555.12.1.06 Cable gland M12 Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3212188 Kaiser Elektro 1555.12.1.06 Cable gland M12 Plastic Light grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?