• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1801.32 Receptacle M32 Metal 1 pc(s)

Image similar
Product type
Receptacle
Type
straight
Material
Metal
Clamp Ø
24 mm
Terminal Ø (max.)
26 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Receptacle

Internal thread

M32

Type

straight

Material

Metal

Clamp Ø

24 mm

Terminal Ø (max.)

26 mm

Thread length

1.5 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP54

Spanner size

40 mm

Content

1 pc(s)

Manufacturer part #

1801.32

Type

1801.32

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3212618 Kaiser Elektro 1801.32 Receptacle M32 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3212618 Kaiser Elektro 1801.32 Receptacle M32 Metal 1 pc(s)

What kind of Cable Screw Connectors are you looking for?