• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro M32 Metal 25 pc(s)

Image similar
Type
Straight
Material
Metal
Clamp Ø
24 mm
Terminal Ø (max.)
26 mm
Internal thread
M32
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

M32

Type

Straight

Material

Metal

Clamp Ø

24 mm

Terminal Ø (max.)

26 mm

Thread length

1.5 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP54

Spanner size

40 mm

Content

25 pc(s)

Documents & Downloads

Datasheet

Datasheet 2192170 Kaiser Elektro M32 Metal 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2192170 Kaiser Elektro M32 Metal 25 pc(s)

What kind of Cable Screw Connectors are you looking for?