• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 8017.96 Locknut shockproof M16 Metal 1 pc(s)

Image similar
Product type
Locknut
Material
Metal
Features
shockproof
Internal thread
M16
Thread length
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locknut

Features

shockproof

Internal thread

M16

Material

Metal

Thread length

1.5 mm

Length

22 cm

Width

22 cm

Height

3 cm

Weight

0.003 kg

Content

1 pc(s)

Dim

(L x W x H) 22 x 22 x 3 cm

Manufacturer part #

8017.96

Type

8017.96

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213332 Kaiser Elektro 8017.96 Locknut shockproof M16 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213332 Kaiser Elektro 8017.96 Locknut shockproof M16 Metal 1 pc(s)

What kind of Cable Screw Connectors are you looking for?