• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 8025.98 Locknut M25 Metal 1 pc(s)

Image similar
Product type
Locknut
Material
Metal
Internal thread
M25
Thread length
1.5 mm
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locknut

Internal thread

M25

Material

Metal

Thread length

1.5 mm

Min. temperature

-40 °C

Max. temperature

300 °C

Content

1 pc(s)

Manufacturer part #

8025.98

Type

8025.98

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213341 Kaiser Elektro 8025.98 Locknut M25 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213341 Kaiser Elektro 8025.98 Locknut M25 Metal 1 pc(s)

What kind of Cable Screw Connectors are you looking for?