• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 8245.63 Locknut with flange M63 Plastic Black 1 pc(s)

Image similar
Product type
Locknut
Material
Plastic
Features
with flange
Factory colour
Black
Internal thread
M63
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locknut

Features

with flange

Factory colour

Black

Internal thread

M63

Material

Plastic

Thread length

1.5 mm

Min. temperature

-30 °C

Max. temperature

100 °C

Spanner size

73 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

8245.63

Type

8245.63

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213400 Kaiser Elektro 8245.63 Locknut with flange M63 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213400 Kaiser Elektro 8245.63 Locknut with flange M63 Plastic Black 1 pc(s)

What kind of Cable Screw Connectors are you looking for?