• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 8845.12 Filler plug M12 Plastic Black 1 pc(s)

Image similar
Product type
Filler plug
Material
Plastic
Factory colour
Black
Internal thread
M12
Thread length
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Filler plug

Factory colour

Black

Internal thread

M12

Material

Plastic

Thread length

1.5 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

Content

1 pc(s)

Manufacturer part #

8845.12

Type

8845.12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213579 Kaiser Elektro 8845.12 Filler plug M12 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213579 Kaiser Elektro 8845.12 Filler plug M12 Plastic Black 1 pc(s)

What kind of Cable Screw Connectors are you looking for?