• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 8855.32 Filler plug shockproof M32 M32 Plastic 1 pc(s)

Image similar
Product type
Filler plug
External thread
M32
Material
Plastic
Features
shockproof
Internal thread
M32
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Filler plug

Features

shockproof

External thread

M32

Internal thread

M32

Material

Plastic

Thread length

1.5 mm

Min. temperature

-30 °C

Max. temperature

80 °C

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

8855.32

Type

8855.32

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213592 Kaiser Elektro 8855.32 Filler plug shockproof M32 M32 Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213592 Kaiser Elektro 8855.32 Filler plug shockproof M32 M32 Plastic 1 pc(s)

What kind of Cable Screw Connectors are you looking for?