• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 9059-46 Seal (L x W x H) 150 x 150 x 30 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seal

Content

1 pc(s)

Dim

(L x W x H) 150 x 150 x 30 mm

Length

150 mm

Width

150 mm

Height

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349607 Kaiser Elektro 9059-46 Seal (L x W x H) 150 x 150 x 30 mm 1 pc(s)

Description

Air seal collar for sealing pipe and pipe penetrations in the interior of air-tight building envelopes.

This text is machine translated.

Features

  • Extremely strong power-adhesive!
  • For guaranteed airtight penetrations, especially in the attic
  • 10 types for different pipe and pipe diameters
  • Suitable for vapor barrier films, under-tension railways, OSB boards
  • Permanent sealing of lines through airtight layers
  • Extremely strong power-adhesive!
  • Temperature resistance from -30 °C to +80 °C, in the feed-through range up to +120 °C.
  • UV-resistant, halogen-free

Hints

for leads

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)