• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS MDFZ 80_KB Mounting plate (Ø x L) 73 mm x 80 mm 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Mounting plate for heat-insulated facades for subsequent installation

  • Possibility of retrofitting in already insulated facades
  • For installation of devices
  • 2-part + screws

Technical specifications

  • Mounting plate suitable for screws with a diameter of 4 to 5 mm
  • Option of constant load up to 15 N
Product type

Mounting plate

Factory colour

Light grey

Max. fire resistance

850 °C

Content

1 Set

Dim

(Ø x L) 73 mm x 80 mm

Length

80 mm

(Ø)

73 mm

Documents & Downloads

Datasheet

Datasheet 2865429 KOPOS MDFZ 80_KB Mounting plate (Ø x L) 73 mm x 80 mm 1 Set

User & Safety Instructions

User & Safety Instructions 2865429 KOPOS MDFZ 80_KB Mounting plate (Ø x L) 73 mm x 80 mm 1 Set

Description

For mounting in insulated façades with an insulation thickness of 80 mm. Suitable for current insulation materials such as styrofoam or mineral wool. Robust construction For the initial installation, you need to buy the set MDFZ 80/VDZ

This text is machine translated.

Features

  • For mounting in insulated façades with an insulation thickness of 80 mm
  • Suitable for current insulation materials such as styrofoam or mineral wool
  • Robust construction
  • For the initial installation, you need to buy the set MDFZ 80/VDZ

Scope of delivery

  • Thermal insulation box
  • Mounting plate carrier
  • Mounting plate
  • Screws and mounting instructions

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)