• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 2472-15 Screw (Ø x L) 3.2 mm x 15 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

536 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.13 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screw

Content

1 pc(s)

Dim

(Ø x L) 3.2 mm x 15 mm

Length

15 mm

(Ø)

3.2 mm

Weight

0.0100 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349645 Kaiser Elektro 2472-15 Screw (Ø x L) 3.2 mm x 15 mm 1 pc(s)

Description

Features

  • Self-shaping Ø 3.2 mm
  • Countersunk head with combination drive PZ1/S
  • Double surface finishing
  • Corrosion-resistant according to DIN VDE
  • Combination drive Pozidriv / slot
  • This text is machine translated.

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)