• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ENN09197 Cover (L x W x H) 245 x 185 x 25 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Polystirene: Protection class: IP20: For junction box
Product type

Cover

Factory colour

White

Content

1 pc(s)

Dim

(L x W x H) 245 x 185 x 25 mm

Length

245 mm

Width

185 mm

Height

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1865797 Schneider Electric ENN09197 Cover (L x W x H) 245 x 185 x 25 mm 1 pc(s)

Description

Multifix blind riveter modulo, cover f junction box, 1-speed, screw fixing, 245 x 185 x 25 mm, Wei?. Product Series: multifix blind riveter area compatibility: multifix blind riveter modulo product or component type: Cover - quantity per set: set 1 piece.

This text is machine translated.

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)