• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2003227 Spring-Mounted Lid (Ø x D) 70 mm x 1 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

581 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter = 70 mm
  • Depth = 1 mm
  • The form = round
  • Mounting type = spring cover
  • Design = dummy cover
  • Material = Plastic
  • Halogen-free = Yes
  • Color = white
  • Sealable = No
Product type

Spring-Mounted Lid

Factory colour

White

Content

1 pc(s)

Dim

(Ø x D) 70 mm x 1 mm

(Ø)

70 mm

Depth

1 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964019 OBO Bettermann 2003227 Spring-Mounted Lid (Ø x D) 70 mm x 1 mm 1 pc(s)

Description

Spring-loaded lid with centric molded elastic spread spring, for sockets of Ø 70 mm, cover edge is plan to surface is roughened.

This text is machine translated.

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)