• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 3600181 Filler (Ø) 20.5 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.39 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP55 rating
  • Ambient temperature 25 °C to + 35 °C.
Product type

Filler

Factory colour

Grey-white (RAL 7035)

Content

1 pc(s)

Dim

(Ø) 20.5 mm

(Ø)

20.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659649 Hensel 3600181 Filler (Ø) 20.5 mm 1 pc(s)

Description

Plug-in connector:
- For imprints M20
Sealing diameter range 6-13 mm
-Through-hole Ø 20.5 mm
Wall Thickness 1.5-3.5 mm
- For interior rooms and the protected installation outdoors

This text is machine translated.

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)