• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 9310-10 Spacer Halogen-free (Ø) 80 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kaiser Lamp installation case Ø80mm100mm Hollow for HV

  • For installation in insulated hollow ceilingsSubsequent installation from belowInstallation without any toolsFor installation openings Ø 68 – 80 mmHeight adjustable from 100 – 40 mm

Technical specifications

  • Depth 100 - 40 mmFront mounting Milling hole-Ø 68 - 80 mmMax. Mounting depth of LED-lights 95 mmMax. Ceiling outlet (DA) Ø 80 mmCable entries max.: 4
Product type

Spacer

Features

Halogen-free

Mounting type

False ceiling

Max. fire resistance

850 °C

Content

1 pc(s)

Dim

(Ø) 80 mm

(Ø)

80 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2754709 Kaiser Elektro 9310-10 Spacer Halogen-free (Ø) 80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2754709 Kaiser Elektro 9310-10 Spacer Halogen-free (Ø) 80 mm 1 pc(s)

Description

Spacer, for suspended ceilings, AS Ø 68 mm - Ø 80 mm, ET 40 mm to 100 mm.

This text is machine translated.

Features

  • Independent of planking material and planking thicknessSecure hold through installation on the ceilingUse with all standard NV / HV / LED lamps.

Scope of delivery

  • 1 x clearance holders

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.