• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro M63 Plastic Light grey 5 pc(s)

Image similar
Type
Straight
Material
Plastic
Clamp Ø
35 mm
Terminal Ø (max.)
40 mm
Factory colour
Light grey
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Light grey

Internal thread

M63

Type

Straight

Material

Plastic

Clamp Ø

35 mm

Terminal Ø (max.)

40 mm

Thread length

1.5 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

75 mm

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 2193906 Kaiser Elektro M63 Plastic Light grey 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2193906 Kaiser Elektro M63 Plastic Light grey 5 pc(s)

What kind of Cable Screw Connectors are you looking for?