• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro M8 Plastic Black 50 pc(s)

Image similar
Type
Straight
Material
Plastic
Clamp Ø
2.50 mm
Terminal Ø (max.)
3.50 mm
Factory colour
Black
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Black

Internal thread

M8

Type

Straight

Material

Plastic

Clamp Ø

2.50 mm

Terminal Ø (max.)

3.50 mm

Thread length

1 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

12 mm

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 2191448 Kaiser Elektro M8 Plastic Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2191448 Kaiser Elektro M8 Plastic Black 50 pc(s)

What kind of Cable Screw Connectors are you looking for?