• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kambukka Elton Drinks bottle Orange 1000 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drinks bottle

Volume

1000 ml

Factory colour

Orange

(Ø)

8 cm

Height

29 cm

Material

Tritan

Dim

(Ø x H) 8 cm x 29 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3702330 Kambukka Elton Drinks bottle Orange 1000 ml

Description

The Kambukka Elton Orange Vibes 1000 ml is the perfect bottle for all those looking for a practical and versatile design. With its 3-in-1 Snapclean lid, this bottle provides a comfortable drinking experience in any situation. The BPA-free Tritan Renew-Body provides for a safe and odor-free use. The material is made of 50% certified recycled material, WAS makes the bottle an environmentally conscious choice.

The leak-proof lid ensures that you can take the bottle along everywhere without any problem, while the carry strap and the comfortable grip enable an easy handling. One-handed drinking mode offers additional comfort for quick enjoyment on the move.

Thanks to the Snapclean mechanism the lid can be removed easily and cleaned in the dishwasher. With the impact strength of the body, the bottle is also robust and durable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)