• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kambukka Etna Drinks bottle Black 300 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drinks bottle

Volume

300 ml

Factory colour

Black

(Ø)

7.1 cm

Height

153 mm

Material

Stainless steel

Dim

(Ø x H) 7.1 cm x 153 mm

Capacity

300 ml

Double wall

yes

Leakproof

yes

Cold keeping time

11 h

Hot keeping time

5 h

Dishwasher proof

yes

Non-slip base

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3702300 Kambukka Etna Drinks bottle Black 300 ml

Description

Double-walled vacuum-insulated stainless steel water bottle with 3-in-1 snap clean lid. With Kambukka Etna thermal cup, your drink will not only remain hot for 5 hours and 11 hours cold, but also where it belongs without running out. Thanks to the practical and dishwasher-proof 3-in-1 lid, you can always rely on the drinking position you have set.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)