System Requirements : Microsoft Windows 7 or later, Apple MacOS 10.8 or later
Product type
CCTV camera
Signal standard
IP
Series
N/A
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733016 Kandao Kandao Meeting Ultra Standard - All-in-One Conference MT1002 IP-CCTV camera
Description
The 4K output resolution and HDR are a major breakthrough as they provide clear image quality for an exceptional conference experience. The built-in noise reduction algorithm ensures a vivid view of faces and an effective restoration of the conference room in different light conditions. Video conferencing has never been so close to humans. With two ultra high resolution 195 degree fish-eye lenses the camera covers the entire room in a panoramic position. The image is taken from the center of the lenses and not from the edge to avoid poor images. The precise image processing with intelligent noise suppression, large dynamic range, exposure correction and automatic white balance makes the picture clearer and more detailed. Gallery View, Speaker View, and Global View are designed for different conference rooms and different requirements. Equipped with HDMI connections, Wi-Fi, RJ-45 Ethernet LAN connection and USB, Kandao Meeting Ultra Standard is flexible enough to connect to a variety of conference devices. It offers multiple video conferencing solutions for different scenarios.
The 4K output resolution and HDR are a major breakthrough as they provide clear image quality for an exceptional conference experience. The built-in noise reduction algorithm ensures a vivid view of faces and an effective restoration of the conference room in different light conditions. Video conferencing has never been so close to humans. With two ultra high resolution 195 degree fish-eye lenses the camera covers the entire room in a panoramic position. The image is taken from the center of the lenses and not from the edge to avoid poor images. The precise image processing with intelligent noise suppression, large dynamic range, exposure correction and automatic white balance makes the picture clearer and more detailed. Gallery View, Speaker View, and Global View are designed for different conference rooms and different requirements. Equipped with HDMI connections, Wi-Fi, RJ-45 Ethernet LAN connection and USB, Kandao Meeting Ultra Standard is flexible enough to connect to a variety of conference devices. It offers multiple video conferencing solutions for different scenarios.