• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kanlux 19067 Daba Pro LED outdoor ceiling light (+ motion detector) LED (monochrome) Built-in LED 26 W Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling light DABA PER 26W with motion sensor - black

  • Power= 26 W
  • Total luminous flux= 2800 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(Ø x D) 300 mm x 87 mm

Operating voltage

230 V

Product type

LED outdoor ceiling light (+ motion detector)

Bulb type

LED (monochrome)

Built-in LED

Depth

87 mm

26 W

(Ø)

300 mm

Protection class

IP65

IK10

Factory colour

Black

Material

Plastic

Weight

836 g

n.rel.

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

2800 lm

Documents & Downloads

Datasheet

Datasheet 2473310 Kanlux 19067 Daba Pro LED outdoor ceiling light (+ motion detector) LED (monochrome) Built-in LED 26 W Black

User & Safety Instructions

User & Safety Instructions 2473310 Kanlux 19067 Daba Pro LED outdoor ceiling light (+ motion detector) LED (monochrome) Built-in LED 26 W Black

Warranty Terms

Warranty Terms 2473310 Kanlux 19067 Daba Pro LED outdoor ceiling light (+ motion detector) LED (monochrome) Built-in LED 26 W Black

Description

Kanlux DABA PRO is a lamp for professional applications. You can choose from a version without motion sensor (25W) and with sensor (26W) as well as two casing colors - white and black. The Kanlux DABA PROlamps are waterproof according to IP65 and are very weather-resistant, also resistant to mechanical damage (IK10) and additionally protected against opening the lamp. Lights can be combined according to the master → SLAVE rule, i.e. the first light (the first and the last one) equipped with the sensor controls the sequence of the lights.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.