• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.444-016.0 Fadenspulen Dreierpack LTR 18 Battery Spool

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-pack threadcoils for grass trimmer

  • Turned thread
  • Automatic thread supply
  • Tool-free change of filament
  • Flexible use

Technical specifications

  • Thread thickness (mm): 1.6
  • Thread length per coil (m): 3.6
  • Colour, black
Product type

Spool

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359390 Kärcher Home & Garden 2.444-016.0 Fadenspulen Dreierpack LTR 18 Battery Spool

User & Safety Instructions

User & Safety Instructions 2359390 Kärcher Home & Garden 2.444-016.0 Fadenspulen Dreierpack LTR 18 Battery Spool

Description

There are inhospitable corners in every garden where you don't get well with the lawn mower or an adjacent house wall or a shrub are in the way. Working in such a corner requires a small, flexible and definitely powerful device: A Kärcher grass trimmer. This contains a twisted cutting thread, which is adjusted constantly by automatic thread replenishment on the thread coil. Thus, the perfect length of the cutting thread is always given with each cut and clean cutting results are guaranteed. If the thread is used up, a new coil is inserted without tools with just a few simple steps. And then on, the last half of the grass on the track.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)