• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-006.0 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

203 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher Home & Garden 2.863-006.0 4 pc(s)

  • Suitable for device series MV 4 to MV6 and WD 4 to WD 6
  • Extremely tear-resistant
  • High dust retention efficiency

Technical specifications

  • Compatible devices
  • WD 4 P S V-20/5/22
  • WD 4 P V-20/5/22
  • WD 4 s V-20/5/22
  • WD 4 V-20/5/22
  • WD 4-18 Dual
  • WD 4-18 Dual battery set
  • WD 4-18 S Dual
  • WD 4-18 S Dual battery set
  • WD 5 P S V-25/5/22
  • WD 5 P V-25/5/22
  • WD 5 s V-25/5/22
  • WD 5 V-25/5/22
  • WD 6 P S V-30/6/22/T
  • WD 6 P S V-30/6/22/T car & pet
  • Compatible devices from the old range
  • SE 5,100
  • SE 6,100
  • WD 4 car kit
  • WD 4 Premium
  • WD 4 s V-20/5/22
  • WD 4 V-20/5/22
  • WD 4 V-20/6/22 car
  • WD 5
  • WD 5 P
  • WD 5 P Premium
  • WD 5 Premium
  • WD 5 Premium renovation kit
  • WD 6 P Premium
Suitable for (cleaning utensil brand)

Kärcher

Material (details)

Non-woven fabric

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676337 Kärcher Home & Garden 2.863-006.0 4 pc(s)

Warranty Terms

Warranty Terms 1676337 Kärcher Home & Garden 2.863-006.0 4 pc(s)

Description

The extremely tear-resistant, three-layered fleece filter bags KFI 487 convince during use by a high suction power and high dust filtration. In addition, they are best suited to heavy loads, for example when vacuuming up coarse and damp dirt. The filter bags were developed form-fitting for the Kärcher wet/dry vacuum cleaner WD 4-6, KWD 4-6 and MV 4-6. In addition, they are also usable for the Kärcher cleaner SE 5, SE 6, SE 5,100 and SE 6,100. A total of 4 bags are included in the delivery.

This text is machine translated.

Features

  • Three-layered fleece material
  • For high suction power and high dust filtration during use
  • Extremely tear-resistant, perfectly suitable for heavy loads.

More interesting products

(*All information is plus legal VAT)