• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.997-111.0 7 m 33.3 mm (G1) Plastic

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Karcher Suction Fitting Perfect Connect 3/4", 7 m

  • Complete ready-for-connection, vacuum-proof spiral hose
  • Suction filter and non-return valve

Technical specifications

Product type

Extractor hose set

Material

Plastic

Hose connection

33.3 mm (G1)

Factory colour

Black

Dim

(Ø x L) 380 mm x 7 m

Length

7 m

(Ø)

380 mm

Weight

1.60 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676307 Kärcher Home & Garden 2.997-111.0 7 m 33.3 mm (G1) Plastic

Warranty Terms

Warranty Terms 1676307 Kärcher Home & Garden 2.997-111.0 7 m 33.3 mm (G1) Plastic

Description

The vacuum-proof 7-meter suction hose and suction filter and a diameter of 3/4" is ideally suited for suction of water from alternative sources and enables perfect connect sealing principle a particularly reliable sealing as well as trouble-free operation of the pumps. The built-in reflux stop prevents the back flow of the required water and shortens the drawing time. The suction fittings can be connected easily to the suction side of garden pumps, House water machines and domestic water works for domestic water supply. The connection set can also be used as an extension of the suction hose. For pumps with a G1 connection thread (33.3 mm).

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)