• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.997-120.0 33.3 mm (G1) Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher connection adapter for pumps (axial/radial), G1

  • Connection adapter for quick connection to a pump
  • Optimized connection thread
  • Mounting without tools

Technical specifications

Product type

Pump connector piece

Material

Plastic

Hose connection

33.3 mm (G1)

Factory colour

Black

Silver

Dim

(Ø) 36 mm

Width

72 mm

(Ø)

36 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676321 Kärcher Home & Garden 2.997-120.0 33.3 mm (G1) Plastic

Warranty Terms

Warranty Terms 1676321 Kärcher Home & Garden 2.997-120.0 33.3 mm (G1) Plastic

Description

With the help of the connection adapter can be a pump with internal thread quickly and securely with a water connection with internal thread connect - whether on the suction and pressure side. Suitable for connection thread G1 (33.3 mm) on the G1 (33.3 mm). On one side the adapter via a standard-G1-thread with axial sealing principle (Identification [2] on the product), on the other side via a standard-G1-thread with radial sealing principle (identification[1] on the product). The radial perfect connect sealing principle of BP-accessories allows an easy installation, seals especially reliable and thus guarantees a trouble free operation of the pumps. So, for a third-party accessories as well as older Kärcher Accessories (Identification [2]) to the kärcher pumps with radial sealing concept (Identification [1]). On the other hand, radial sealing accessories the kärcher Perfect Connect Series (identification[1]) to all conventional axial sealing pumps (Identification [2]).

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)