• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden BP 5.000 GARDEN Garden pump 5000 l/h 40 m

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BP 5,000 GARDEN

  • Comfortable foot pedal: Comfortable and back-protecting switch-on and off.
  • Optimum suction: Without further ado, the quality pump sucks water from a depth of 8m, e.g. from a cistern.
  • Max. flow 5000 l/h

Technical specifications

Product type

Garden pump

Operating voltage

230 V

Max. delivery head

40 m

Max. discharge pressure

4 bar

Max. feed rate

5000 l/h

Hose connector

G1"

Selfpriming up to

8 m

Factory colour

Yellow

Black

Max. cable length

1.5 m

Power consumption (P1)

650 W

Length

372 mm

Width

186 mm

Height

231 mm

Dim

(L x W x H) 372 x 186 x 231 mm

Weight

6.8 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2901853 Kärcher Home & Garden BP 5.000 GARDEN Garden pump 5000 l/h 40 m

User & Safety Instructions

User & Safety Instructions 2901853 Kärcher Home & Garden BP 5.000 GARDEN Garden pump 5000 l/h 40 m

User & Safety Instructions 2901853 Kärcher Home & Garden BP 5.000 GARDEN Garden pump 5000 l/h 40 m

Warranty Terms

Warranty Terms 2901853 Kärcher Home & Garden BP 5.000 GARDEN Garden pump 5000 l/h 40 m

Description

The clever garden watering way: Thanks to high suction power and pressure power the compact and long-life garden pump BP 5,000 Garden by Kärcher enables the comfortable, environment-friendly and budget-protecting use of water from rain barrels, cisterns & Co. The robust pump is light and can be transported easily thanks to its ergonomic grip. The garden pump is maintenance-free and can be connected without tools. By large foot switch the pump can be switched on and off comfortably and without damages on the back. The materials installed in the pump are of high quality and promise a long service life. Moreover, a five-year warranty can be extended. With the additional installation of an electronic pressure switch the BP 5,000 Garden can be upgraded to a pump with automatic start/stop function and then can also be used for domestic water supply.

This text is machine translated.

Features

  • Optimised connector piece
  • PerfectConnect connection adapter for G1 pumps
  • Comfortable foot pedal
  • Separate filling opening
  • Water drain valve
  • 2-way connection adapter for G 1 pumps
  • Ergonomic carrying handle

Scope of delivery

  • Optimised connector piece
  • PerfectConnect connection adapter for G1 pumps
  • Comfortable foot pedal
  • Separate filling opening
  • Water drain valve
  • 2-way connection adapter for G 1 pumps
  • Ergonomic carrying handle

Hints

For watering the garden from rain barrels, cisterns or wells, e.g. with sprinklers.

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)