
Highlights & Details
Kärcher battery-operated lawn trimmer LTR 2-18 Battery set
- Efficient cutting system
- The thread is easily cut in corners and bottlenecks in the garden. The twisted thread ensures a precise cut and is very low noise.
- Edge cutting
- Rotating trimmer head for clean lawn edges along terraces and pathways.
- Fold-out plant guard bracket
- Protects plants from injury while trimming along flower beds and trees.
- Ergonomic handle design
- Comfortable for working environment that protects your back thanks to the second handle.
- Automatic thread extension
- Through automatic resetting, the perfect thread length is always guaranteed.
- Practical protective cover
- The protective cover protects the user against flying cuts.
- Practical storage during breaks through the additional storage points.
- Light-weight
- The low weight enables an effortless and strength-protecting lawn trimming.
- Optional use of trimmer blades
- Ideal for especially demanding work such as the removal of wild herbs.
- 18 V Kärcher Battery Power-battery platform
- The device can be operated with all 18 V Kärcher Battery Power-batteries.
- Real-time technology with LCD battery display: Remaining time, remaining charge time and battery capacity.
- Durable and powerful thanks to lithium-ion cells.
Technical specifications
- Telescopic handle; fixed length
- Trimmer head inclination angle; no.
- Product type
Cordless grass trimmer
- Features
+ battery
+ charger
- Operating type
Rechargeable battery
- Idle speed (details)
8400 U/min
- Technology
Li-ion
- Capacity (mAh, Ah)
2.0 Ah
- Charging time
20 Minutes
- Cutting width (max.)
25 cm
- Cutting method
Filament
- Thread adjustment
Automated
- Weight
2.4 kg
- Battery voltage
18 V
- No. of power packs included
1
Documents & Downloads
Datasheet
Datasheet 3804127 Kärcher Home & Garden LTR 2-18 Battery Set Rechargeable battery Cordless grass trimmer + battery, + charger 2.0 Ah Cutti
User & Safety Instructions
User & Safety Instructions 3804127 Kärcher Home & Garden LTR 2-18 Battery Set Rechargeable battery Cordless grass trimmer + battery, + charger 2.0 Ah Cutti
Description
This text is machine translated.
Scope of delivery
- Included in the delivery
- Variant: Battery and charger included
- 18 V/2.0 Ah battery Power-rechargeable battery (1 pieces)
- Charger: 18 V Battery Power-standard charger (1 pieces)
- Features
- Spool
- Plant protector bracket
- Additional handle
- Rotating trimmer head
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























